Part Details for SN54LVC04AFKR by Texas Instruments
Overview of SN54LVC04AFKR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LVC04AFKR
SN54LVC04AFKR CAD Models
SN54LVC04AFKR Part Data Attributes:
|
SN54LVC04AFKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LVC04AFKR
Texas Instruments
LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, CQCC20, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SN54LVC04AFKR
This table gives cross-reference parts and alternative options found for SN54LVC04AFKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVC04AFKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LVC04AFK | Military 6-ch, 2-V to 3.6-V inverters 20-LCCC -55 to 125 | Texas Instruments | SN54LVC04AFKR vs SNJ54LVC04AFK |
5962-9760501Q2X | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | SN54LVC04AFKR vs 5962-9760501Q2X |
5962-9760501Q2A | Military 6-ch, 2-V to 3.6-V inverters 20-LCCC -55 to 125 | Texas Instruments | SN54LVC04AFKR vs 5962-9760501Q2A |