Part Details for SN54LV14J by Texas Instruments
Overview of SN54LV14J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LV14J
SN54LV14J CAD Models
SN54LV14J Part Data Attributes
|
SN54LV14J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LV14J
Texas Instruments
LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LV14J
This table gives cross-reference parts and alternative options found for SN54LV14J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LV14J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935069520112 | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, MO-001AA, DIP-14 | NXP Semiconductors | SN54LV14J vs 935069520112 |
74LV14N | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, MO-001, SC501-14, SOT27-1, DIP-14 | NXP Semiconductors | SN54LV14J vs 74LV14N |
SNJ54LV14J | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | SN54LV14J vs SNJ54LV14J |
SNJ54LV14AJ | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN54LV14J vs SNJ54LV14AJ |
SN74AHC14NE4 | Hex Schmitt-Trigger Inverters 14-PDIP -40 to 125 | Texas Instruments | SN54LV14J vs SN74AHC14NE4 |
SNJ54AHC14J | Military 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 | Texas Instruments | SN54LV14J vs SNJ54AHC14J |