Part Details for SN54LV126ANS by Texas Instruments
Overview of SN54LV126ANS by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LV126ANS
SN54LV126ANS CAD Models
SN54LV126ANS Part Data Attributes:
|
SN54LV126ANS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LV126ANS
Texas Instruments
LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.2 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN54LV126ANS
This table gives cross-reference parts and alternative options found for SN54LV126ANS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LV126ANS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV126AFP | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DAV | Renesas Electronics Corporation | SN54LV126ANS vs HD74LV126AFP |
HD74LV126AFPEL-E | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 | Renesas Electronics Corporation | SN54LV126ANS vs HD74LV126AFPEL-E |
HD74LV126AFP-EL | Bus Driver, LV/LV-A/LVX/H Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DA | Hitachi Ltd | SN54LV126ANS vs HD74LV126AFP-EL |
SN74LV126ANSR | 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-SO -40 to 125 | Texas Instruments | SN54LV126ANS vs SN74LV126ANSR |
SN74LV126ANS | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 | Texas Instruments | SN54LV126ANS vs SN74LV126ANS |
SN74LV126ANSE4 | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 | Texas Instruments | SN54LV126ANS vs SN74LV126ANSE4 |
SN74LV126ANSRG4 | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN54LV126ANS vs SN74LV126ANSRG4 |
HD74LV126AFP-E | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DAV | Renesas Electronics Corporation | SN54LV126ANS vs HD74LV126AFP-E |
HD74LV126AFPEL | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 | Renesas Electronics Corporation | SN54LV126ANS vs HD74LV126AFPEL |