Part Details for SN54LS96J-00 by Texas Instruments
Overview of SN54LS96J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for SN54LS96J-00
SN54LS96J-00 CAD Models
SN54LS96J-00 Part Data Attributes
|
SN54LS96J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS96J-00
Texas Instruments
LS SERIES, 5-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CLEAR FOLLOWED BY SELECTIVE PRESET IMITATES LOAD | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 5 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for SN54LS96J-00
This table gives cross-reference parts and alternative options found for SN54LS96J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS96J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS96N | Serial / parallel shift registers 16-PDIP 0 to 70 | Texas Instruments | SN54LS96J-00 vs SN74LS96N |
SN74LS96N-10 | LS SERIES, 5-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | Texas Instruments | SN54LS96J-00 vs SN74LS96N-10 |
SNJ54LS96J | Parallel In Parallel Out, LS Series, 5-Bit, Right Direction, True Output, TTL, CDIP16 | Rochester Electronics LLC | SN54LS96J-00 vs SNJ54LS96J |
M38510/30604BEX | Serial In Parallel Out, LS Series, 5-Bit, Right Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SN54LS96J-00 vs M38510/30604BEX |