Part Details for SN54LS92JD by Motorola Mobility LLC
Overview of SN54LS92JD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS92JD
SN54LS92JD CAD Models
SN54LS92JD Part Data Attributes
|
SN54LS92JD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS92JD
Motorola Mobility LLC
LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DIVIDE BY 12 COUNTER, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 6 FUNCTIONS | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | DIVIDE BY 12 COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 15 mA | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 16 MHz |
Alternate Parts for SN54LS92JD
This table gives cross-reference parts and alternative options found for SN54LS92JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS92JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS92N | Divide-By-Twelve Counter 14-PDIP 0 to 70 | Texas Instruments | SN54LS92JD vs SN74LS92N |
SN74LS92NP3 | SN74LS92NP3 | Texas Instruments | SN54LS92JD vs SN74LS92NP3 |
54LS92DM | Divide By 12 Counter, Asynchronous, Up Direction, TTL, CDIP14, | Fairchild Semiconductor Corporation | SN54LS92JD vs 54LS92DM |
SN74LS92NDS | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DIVIDE BY 12 COUNTER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN54LS92JD vs SN74LS92NDS |
N74LS92N | Divide By 12 Counter, Asynchronous, Up Direction, TTL, PDIP14 | Philips Semiconductors | SN54LS92JD vs N74LS92N |
SN74LS92NP1 | IC,COUNTER,UP,MODULO-12,LS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN54LS92JD vs SN74LS92NP1 |
SN74LS92N-00 | IC LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DIVIDE BY 12 COUNTER, PDIP14, PLASTIC, DIP-14, Counter | Texas Instruments | SN54LS92JD vs SN74LS92N-00 |
M38510/31510BCX | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DIVIDE BY 12 COUNTER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN54LS92JD vs M38510/31510BCX |
SN74LS92N | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DIVIDE BY 12 COUNTER, PDIP14, PLASTIC, DIP-14 | onsemi | SN54LS92JD vs SN74LS92N |
54LS92J/B | Divide By 12 Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN54LS92JD vs 54LS92J/B |