-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual D-type Positive-Edge-Triggered Flip-Flops With Preset And Clear 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN54LS74AJ-ND
|
DigiKey | DUAL D-TYPE POSITIVE-EDGE-TRIGGE Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Ceramic, DIP | 12 |
|
$13.5999 / $18.1332 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Ceramic, DIP | 86 |
|
$1.7700 / $3.5400 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Ceramic, DIP | 8 |
|
$12.6368 / $14.2164 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Ceramic, DIP | 328 |
|
$11.1200 / $15.6375 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Ceramic, DIP | 72 |
|
$15.8666 / $20.3999 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Ceramic, DIP | 52 |
|
$16.7732 / $20.3999 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Ceramic, DIP | 40 |
|
$16.7732 / $20.3999 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN54LS74AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS74AJ
Texas Instruments
Dual D-type Positive-Edge-Triggered Flip-Flops With Preset And Clear 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.008 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 8 mA | |
Prop. Delay@Nom-Sup | 40 ns | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
This table gives cross-reference parts and alternative options found for SN54LS74AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS74AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS74DM | D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN54LS74AJ vs 54LS74DM |
S54LS74F | D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14 | Signetics | SN54LS74AJ vs S54LS74F |
DM54LS74AJ | IC LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14, FF/Latch | National Semiconductor Corporation | SN54LS74AJ vs DM54LS74AJ |
DM54LS74AJ | D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN54LS74AJ vs DM54LS74AJ |