Part Details for SN54LS686JT by Texas Instruments
Overview of SN54LS686JT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS686JT
SN54LS686JT CAD Models
SN54LS686JT Part Data Attributes
|
SN54LS686JT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS686JT
Texas Instruments
LS SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INHIBIT; WITH A = B & A > B OUTPUTS | |
Family | LS | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.005 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 75 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54LS686JT
This table gives cross-reference parts and alternative options found for SN54LS686JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS686JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SNJ54LS686JT | Texas Instruments | Check for Price | LS SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP24 | SN54LS686JT vs SNJ54LS686JT |
SN54LS686J | Motorola Semiconductor Products | Check for Price | Magnitude Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP24, CERAMIC, DIP-24 | SN54LS686JT vs SN54LS686J |