Part Details for SN54LS642J by Motorola Mobility LLC
Overview of SN54LS642J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS642J
SN54LS642J CAD Models
SN54LS642J Part Data Attributes
|
SN54LS642J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS642J
Motorola Mobility LLC
LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.515 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 90 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS642J
This table gives cross-reference parts and alternative options found for SN54LS642J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS642J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS642N | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Rochester Electronics LLC | SN54LS642J vs SN74LS642N |
HD74LS642P | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, DP-20N | Hitachi Ltd | SN54LS642J vs HD74LS642P |
SN74LS642NS | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 738-01 | Motorola Mobility LLC | SN54LS642J vs SN74LS642NS |
SN74LS642ND | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | SN54LS642J vs SN74LS642ND |
SN74LS642NDS | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 738-01 | Motorola Mobility LLC | SN54LS642J vs SN74LS642NDS |
SNJ54LS642J | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN54LS642J vs SNJ54LS642J |
SN74LS642N3 | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | SN54LS642J vs SN74LS642N3 |
N74LS642N | Bus Driver/Transceiver, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 | Philips Semiconductors | SN54LS642J vs N74LS642N |
SN74LS642N | Octal bus transceivers with open collector outputs 20-PDIP 0 to 70 | Texas Instruments | SN54LS642J vs SN74LS642N |
SN74LS642-1N3 | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | SN54LS642J vs SN74LS642-1N3 |