Part Details for SN54LS623J by Texas Instruments
Overview of SN54LS623J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SN54LS623J
SN54LS623J CAD Models
SN54LS623J Part Data Attributes
|
SN54LS623J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS623J
Texas Instruments
IC LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 90 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54LS623J
This table gives cross-reference parts and alternative options found for SN54LS623J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS623J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS623JS | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS623J vs SN74LS623JS |
SN54LS623J | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, 732-03 | Motorola Mobility LLC | SN54LS623J vs SN54LS623J |
N74LS623N | IC LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | SN54LS623J vs N74LS623N |
SN74LS623JD | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS623J vs SN74LS623JD |
SN74LS623JDS | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SN54LS623J vs SN74LS623JDS |
SN74LS623NS | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 738-01 | Motorola Mobility LLC | SN54LS623J vs SN74LS623NS |
SN74LS623NE4 | Octal bus transceivers 20-PDIP 0 to 70 | Texas Instruments | SN54LS623J vs SN74LS623NE4 |
SN74LS623J | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | SN54LS623J vs SN74LS623J |
N74LS623N | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | Signetics | SN54LS623J vs N74LS623N |
SN54LS623JD | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SN54LS623J vs SN54LS623JD |