Part Details for SN54LS620J by Motorola Mobility LLC
Overview of SN54LS620J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS620J
SN54LS620J CAD Models
SN54LS620J Part Data Attributes
|
SN54LS620J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS620J
Motorola Mobility LLC
LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.515 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS620J
This table gives cross-reference parts and alternative options found for SN54LS620J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS620J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS620N | IC LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | SN54LS620J vs N74LS620N |
SN74LS620NDS | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 738-01 | Motorola Mobility LLC | SN54LS620J vs SN74LS620NDS |
SN74LS620J | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN54LS620J vs SN74LS620J |
SN74LS620JD | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS620J vs SN74LS620JD |
N74LS620N | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 | YAGEO Corporation | SN54LS620J vs N74LS620N |
N74LS620N | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 | Signetics | SN54LS620J vs N74LS620N |
SNJ54LS620J | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN54LS620J vs SNJ54LS620J |
SN74LS620ND | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, 738-01 | Motorola Semiconductor Products | SN54LS620J vs SN74LS620ND |
SN74LS620JD | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SN54LS620J vs SN74LS620JD |
SN74LS620JDS | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS620J vs SN74LS620JDS |