Part Details for SN54LS569AJD by Motorola Mobility LLC
Overview of SN54LS569AJD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS569AJD
SN54LS569AJD CAD Models
SN54LS569AJD Part Data Attributes
|
SN54LS569AJD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS569AJD
Motorola Mobility LLC
LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT; CLOCKED CARRY OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-CDIP-T20 | |
Length | 24.515 mm | |
Load Capacitance (CL) | 45 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 35 MHz |
Alternate Parts for SN54LS569AJD
This table gives cross-reference parts and alternative options found for SN54LS569AJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS569AJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS569AN | IC BINARY COUNTER, PDIP20, Counter | NXP Semiconductors | SN54LS569AJD vs N74LS569AN |
SN74LS569N | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP20, 738-03 | Motorola Semiconductor Products | SN54LS569AJD vs SN74LS569N |
SNJ54LS699J | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN54LS569AJD vs SNJ54LS699J |
SN54LS569J | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS569AJD vs SN54LS569J |
54LS569/BRAJC | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP20, CERDIP-20 | Motorola Mobility LLC | SN54LS569AJD vs 54LS569/BRAJC |
SN74LS699N | Synchronous 4-Bit Up/Down Binary Counters With Output Registers And Multiplexed 3-State Outputs 20-PDIP 0 to 70 | Texas Instruments | SN54LS569AJD vs SN74LS699N |
SN54LS569AJD | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SN54LS569AJD vs SN54LS569AJD |
SN74LS569NS | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP20, 738-01 | Motorola Mobility LLC | SN54LS569AJD vs SN74LS569NS |
5962-8754401RA | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, Bipolar, CDIP20, CERAMIC, DIP-20 | AMD | SN54LS569AJD vs 5962-8754401RA |
SN74LS569JD | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS569AJD vs SN74LS569JD |