Part Details for SN54LS540JD by Motorola Mobility LLC
Overview of SN54LS540JD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS540JD
SN54LS540JD CAD Models
SN54LS540JD Part Data Attributes:
|
SN54LS540JD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS540JD
Motorola Mobility LLC
LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE; MIN INPUT HYSTERESIS = 0.2V | |
Family | LS | |
JESD-30 Code | R-CDIP-T20 | |
Length | 24.515 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 45 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS540JD
This table gives cross-reference parts and alternative options found for SN54LS540JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS540JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT563F3A | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | Harris Semiconductor | SN54LS540JD vs CD54HCT563F3A |
HD74HCT540T-EL | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | SN54LS540JD vs HD74HCT540T-EL |
MM74HCT540MTC | Inverting Octal 3-STATE Buffer, 1825-TUBE | onsemi | SN54LS540JD vs MM74HCT540MTC |
74HCT564NB | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | SN54LS540JD vs 74HCT564NB |
SN74HCT540N-10 | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | SN54LS540JD vs SN74HCT540N-10 |
74HCT533PW-T | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN54LS540JD vs 74HCT533PW-T |
HD74HCT540TELL | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20 | Renesas Electronics Corporation | SN54LS540JD vs HD74HCT540TELL |
CD54HCT533F/3 | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | Harris Semiconductor | SN54LS540JD vs CD54HCT533F/3 |
TC74HCT534AP | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN54LS540JD vs TC74HCT534AP |
MM74HCT540J | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERDIP-20 | Texas Instruments | SN54LS540JD vs MM74HCT540J |