Datasheets
SN54LS422J by:

LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14

Part Details for SN54LS422J by Texas Instruments

Overview of SN54LS422J by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Financial Technology (Fintech) Computing and Data Storage Healthcare

Part Details for SN54LS422J

SN54LS422J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN54LS422J Part Data Attributes

SN54LS422J Texas Instruments
Buy Now Datasheet
Compare Parts:
SN54LS422J Texas Instruments LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description DIP, DIP14,.3
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature RETRIGGERABLE; OPTIONAL INTERNAL TIMING RESISTOR
Family LS
JESD-30 Code R-CDIP-T14
Length 19.56 mm
Load Capacitance (CL) 15 pF
Logic IC Type MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs 4
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 11 mA
Propagation Delay (tpd) 56 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Alternate Parts for SN54LS422J

This table gives cross-reference parts and alternative options found for SN54LS422J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS422J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SNJ54LS422J LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14 Texas Instruments SN54LS422J vs SNJ54LS422J
Part Number Description Manufacturer Compare
SNJ54LS422J LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14 Texas Instruments SN54LS422J vs SNJ54LS422J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LS422J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LS422J by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54LS422J would you like to use for your alert(s)?
  • Please alert me when SN54LS422J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54LS422J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LS422J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54LS422J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LS422J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LS422J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: