Part Details for SN54LS40J-00 by Texas Instruments
Overview of SN54LS40J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54LS40J | Rochester Electronics LLC | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 |
Part Details for SN54LS40J-00
SN54LS40J-00 CAD Models
SN54LS40J-00 Part Data Attributes
|
SN54LS40J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS40J-00
Texas Instruments
LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 6 mA | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS40J-00
This table gives cross-reference parts and alternative options found for SN54LS40J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS40J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS40N-00 | LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | SN54LS40J-00 vs SN74LS40N-00 |
M38510/30201BCB | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS40J-00 vs M38510/30201BCB |
HD74LS40P | LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, DP-14 | Renesas Electronics Corporation | SN54LS40J-00 vs HD74LS40P |
54LS40J | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | SN54LS40J-00 vs 54LS40J |
SN74LS40N3 | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 | Rochester Electronics LLC | SN54LS40J-00 vs SN74LS40N3 |
54LS40/BCAJC | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | SN54LS40J-00 vs 54LS40/BCAJC |
SN74LS40JS | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS40J-00 vs SN74LS40JS |
SN74LS40J | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS40J-00 vs SN74LS40J |
74LS40A | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 | Signetics | SN54LS40J-00 vs 74LS40A |
M38510/30201BCX | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54LS40J-00 vs M38510/30201BCX |