Part Details for SN54LS395AJ by Texas Instruments
Overview of SN54LS395AJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for SN54LS395AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 43 |
|
$12.6725 / $15.4125 | Buy Now |
Part Details for SN54LS395AJ
SN54LS395AJ CAD Models
SN54LS395AJ Part Data Attributes
|
SN54LS395AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS395AJ
Texas Instruments
4-Bit Cascadable Shift Registers With 3-State Outputs 16-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TOTEMPOLE SERIAL SHIFT RIGHT OUTPUT | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | R-CDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 31 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 30 MHz |
Alternate Parts for SN54LS395AJ
This table gives cross-reference parts and alternative options found for SN54LS395AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS395AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30607BEA | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SN54LS395AJ vs M38510/30607BEA |
M38510/30607BEX | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SN54LS395AJ vs M38510/30607BEX |
GD54LS395AJ | Parallel In Parallel Out, CDIP16, | Goldstar Electron Co Ltd | SN54LS395AJ vs GD54LS395AJ |
M38510/30607BEA | IC LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Shift Register | NXP Semiconductors | SN54LS395AJ vs M38510/30607BEA |
M38510/30607BEX | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS395AJ vs M38510/30607BEX |
SN74LS395AN | Cascadable shift registers 16-PDIP 0 to 70 | Texas Instruments | SN54LS395AJ vs SN74LS395AN |
DM74LS395N | IC LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Shift Register | National Semiconductor Corporation | SN54LS395AJ vs DM74LS395N |
DM74LS395N | LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | SN54LS395AJ vs DM74LS395N |
JM38510/30607BEA | 4-Bit Cascadable Shift Registers With 3-State Outputs 16-CDIP -55 to 125 | Texas Instruments | SN54LS395AJ vs JM38510/30607BEA |
SN74LS395J | Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54LS395AJ vs SN74LS395J |