Part Details for SN54LS390W by Freescale Semiconductor
Overview of SN54LS390W by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Electronic Manufacturing
Automotive
Part Details for SN54LS390W
SN54LS390W CAD Models
SN54LS390W Part Data Attributes
|
SN54LS390W
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SN54LS390W
Freescale Semiconductor
IC,COUNTER,UP,BI-QUINARY,LS-TTL,FP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-XDFP-F16 | |
JESD-609 Code | e0 | |
Load/Preset Input | NO | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 84 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for SN54LS390W
This table gives cross-reference parts and alternative options found for SN54LS390W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS390W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7802601FA | Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | SN54LS390W vs 7802601FA |
SN54LS390W | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDFP16 | Texas Instruments | SN54LS390W vs SN54LS390W |
M38510/32701BFX | Decade Counter, LS Series, Asynchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16, CERAMIC, DFP-16 | Lansdale Semiconductor Inc | SN54LS390W vs M38510/32701BFX |
74LS390FC | Decade Counter, | Rochester Electronics LLC | SN54LS390W vs 74LS390FC |
7802601FA | Dual 4-Bit Decade And Binary Counters 16-CFP -55 to 125 | Texas Instruments | SN54LS390W vs 7802601FA |
M38510/32701BFA | Decade Counter, LS Series, Asynchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16, CERAMIC, DFP-16 | Lansdale Semiconductor Inc | SN54LS390W vs M38510/32701BFA |
74LS390FCQM | Counter, Asynchronous, Up Direction, TTL, CDFP16, | Fairchild Semiconductor Corporation | SN54LS390W vs 74LS390FCQM |
SN54LS390W-10 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDFP16 | Texas Instruments | SN54LS390W vs SN54LS390W-10 |
SNJ54LS390W-00 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDFP16 | Texas Instruments | SN54LS390W vs SNJ54LS390W-00 |
SN54LS390W-00 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDFP16 | Texas Instruments | SN54LS390W vs SN54LS390W-00 |