Part Details for SN54LS37FK by Texas Instruments
Overview of SN54LS37FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS37FK
SN54LS37FK CAD Models
SN54LS37FK Part Data Attributes
|
SN54LS37FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS37FK
Texas Instruments
LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, CC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 12 mA | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SN54LS37FK
This table gives cross-reference parts and alternative options found for SN54LS37FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS37FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS37FK | IC LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, Gate | Texas Instruments | SN54LS37FK vs 54LS37FK |
54LS37LMQB | LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LS37FK vs 54LS37LMQB |
M38510/30202B2A | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN54LS37FK vs M38510/30202B2A |
SNJ54LS37FK | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125 | Texas Instruments | SN54LS37FK vs SNJ54LS37FK |
5962-3830202B2X | IC LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate | Texas Instruments | SN54LS37FK vs 5962-3830202B2X |
M38510/30202B2X | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | SN54LS37FK vs M38510/30202B2X |
M38510/30202B2A | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | SN54LS37FK vs M38510/30202B2A |
M38510/30202B2X | LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54LS37FK vs M38510/30202B2X |
M38510/30202B2X | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN54LS37FK vs M38510/30202B2X |
54LS37M/B2AJC | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SN54LS37FK vs 54LS37M/B2AJC |