Part Details for SN54LS377L by Monolithic Memories (RETIRED)
Overview of SN54LS377L by Monolithic Memories (RETIRED)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for SN54LS377L
SN54LS377L CAD Models
SN54LS377L Part Data Attributes:
|
SN54LS377L
Monolithic Memories (RETIRED)
Buy Now
Datasheet
|
Compare Parts:
SN54LS377L
Monolithic Memories (RETIRED)
D Flip-Flop, 8-Func, Positive Edge Triggered, TTL, MQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-MQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | D FLIP-FLOP | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for SN54LS377L
This table gives cross-reference parts and alternative options found for SN54LS377L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS377L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC107F/3 | J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP14, | Harris Semiconductor | SN54LS377L vs CD54HC107F/3 |
M38510/30101BDC | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDFP14, CERAMIC, DFP-14 | SRI International Sarnoff | SN54LS377L vs M38510/30101BDC |
SN54HC273FK-00 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20 | Texas Instruments | SN54LS377L vs SN54HC273FK-00 |
M38510/30102B2A | D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 | Signetics | SN54LS377L vs M38510/30102B2A |
M38510/30101SDA | LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14 | Texas Instruments | SN54LS377L vs M38510/30101SDA |
74AC273LCTR | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | SN54LS377L vs 74AC273LCTR |
54F74MW8 | F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, UUC14 | Texas Instruments | SN54LS377L vs 54F74MW8 |
74ABT74D | D Flip-Flop, ABT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, BICMOS, PDSO14 | Nexperia | SN54LS377L vs 74ABT74D |
5962-3830101BDX | IC LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14, FF/Latch | Texas Instruments | SN54LS377L vs 5962-3830101BDX |
SNJ54HC174FK-00 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20 | Texas Instruments | SN54LS377L vs SNJ54HC174FK-00 |