Part Details for SN54LS323J883B by Monolithic Memories (RETIRED)
Overview of SN54LS323J883B by Monolithic Memories (RETIRED)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Part Details for SN54LS323J883B
SN54LS323J883B CAD Models
SN54LS323J883B Part Data Attributes
|
SN54LS323J883B
Monolithic Memories (RETIRED)
Buy Now
Datasheet
|
Compare Parts:
SN54LS323J883B
Monolithic Memories (RETIRED)
Shift Register, 8-Bit, TTL, CDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-XDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for SN54LS323J883B
This table gives cross-reference parts and alternative options found for SN54LS323J883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS323J883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS323JB | Shift Register, 8-Bit, Bidirectional, TTL, CDIP20, | Monolithic Memories (RETIRED) | SN54LS323J883B vs SN54LS323JB |
DM54LS323J | LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN54LS323J883B vs DM54LS323J |
SN74LS323NDS | LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, 738-01 | Motorola Mobility LLC | SN54LS323J883B vs SN74LS323NDS |
SN74LS323NS | LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, 738-01 | Motorola Mobility LLC | SN54LS323J883B vs SN74LS323NS |
54LS323DMQB | Parallel In Parallel Out, LS Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20 | National Semiconductor Corporation | SN54LS323J883B vs 54LS323DMQB |
SN54LS323J-00 | LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20 | Texas Instruments | SN54LS323J883B vs SN54LS323J-00 |
DM74LS323N | LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | SN54LS323J883B vs DM74LS323N |
SN54LS323JC | Shift Register, 8-Bit, TTL, CDIP20, | Monolithic Memories (RETIRED) | SN54LS323J883B vs SN54LS323JC |
AM25LS23PC | Parallel In Parallel Out, LS Series, 8-Bit, Bidirectional, True Output, TTL, PDIP20, PLASTIC, DIP-20 | AMD | SN54LS323J883B vs AM25LS23PC |
AM25LS23DC | Parallel In Parallel Out, LS Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | SN54LS323J883B vs AM25LS23DC |