Part Details for SN54LS293W-10 by Texas Instruments
Overview of SN54LS293W-10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for SN54LS293W-10
SN54LS293W-10 CAD Models
SN54LS293W-10 Part Data Attributes
|
SN54LS293W-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS293W-10
Texas Instruments
LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDFP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 15 mA | |
Propagation Delay (tpd) | 70 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 6.29 mm | |
fmax-Min | 32 MHz |
Alternate Parts for SN54LS293W-10
This table gives cross-reference parts and alternative options found for SN54LS293W-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS293W-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S54LS293W | IC LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDFP14, Counter | NXP Semiconductors | SN54LS293W-10 vs S54LS293W |
54LS293FMQB | Binary Counter, Asynchronous, Up Direction, TTL, CDFP14, | Fairchild Semiconductor Corporation | SN54LS293W-10 vs 54LS293FMQB |
SNJ54LS293W | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDFP14 | Texas Instruments | SN54LS293W-10 vs SNJ54LS293W |
SN54LS293W | Binary Counter, Asynchronous, Up Direction, TTL, CDFP14, | Motorola Semiconductor Products | SN54LS293W-10 vs SN54LS293W |
M38510/32004BDX | LS SERIES, ASYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP14, CERAMIC, DFP-14 | Motorola Mobility LLC | SN54LS293W-10 vs M38510/32004BDX |
S54LS293W | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDFP14 | Philips Semiconductors | SN54LS293W-10 vs S54LS293W |
M38510/32004BDA | Binary Counter, LS Series, Asynchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP14, CERAMIC, DFP-14 | Rochester Electronics LLC | SN54LS293W-10 vs M38510/32004BDA |
SNC54LS293W | Decade Counter, | Rochester Electronics LLC | SN54LS293W-10 vs SNC54LS293W |
S54LS293W | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14, | Signetics | SN54LS293W-10 vs S54LS293W |
SNJ54LS293W | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14, | Rochester Electronics LLC | SN54LS293W-10 vs SNJ54LS293W |