There are no models available for this part yet.
Overview of SN54LS27FK by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
CAD Models for SN54LS27FK by Rochester Electronics LLC
Part Data Attributes for SN54LS27FK by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
QCCN,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
LS
|
JESD-30 Code
|
S-CQCC-N20
|
Length
|
8.89 mm
|
Logic IC Type
|
NOR GATE
|
Number of Functions
|
3
|
Number of Inputs
|
3
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Propagation Delay (tpd)
|
15 ns
|
Seated Height-Max
|
2.03 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.89 mm
|
Alternate Parts for SN54LS27FK
This table gives cross-reference parts and alternative options found for SN54LS27FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS27FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS27FN | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PQCC20, LCC-20 | Rochester Electronics LLC | SN54LS27FK vs SN74LS27FN |
S5427F883B | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14, DIP-14 | Signetics | SN54LS27FK vs S5427F883B |
SN74LS27NP3 | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, DIP-14 | Rochester Electronics LLC | SN54LS27FK vs SN74LS27NP3 |
SN74LS27DRG4 | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | SN54LS27FK vs SN74LS27DRG4 |
SN74LS27N3 | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | SN54LS27FK vs SN74LS27N3 |
SN7427J | NOR Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | SN54LS27FK vs SN7427J |
SN74LS27NSRE4 | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | SN54LS27FK vs SN74LS27NSRE4 |
SN74LS27NSRG4 | NOR Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | SN54LS27FK vs SN74LS27NSRG4 |
S54LS27F883B | LS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, DIP-14 | Philips Semiconductors | SN54LS27FK vs S54LS27F883B |
S54LS27F883B | IC LS SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, DIP-14, Gate | NXP Semiconductors | SN54LS27FK vs S54LS27F883B |