Part Details for SN54LS259BFK by Texas Instruments
Overview of SN54LS259BFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN54LS259BFK
SN54LS259BFK CAD Models
SN54LS259BFK Part Data Attributes
|
SN54LS259BFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS259BFK
Texas Instruments
LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.004 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 36 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | LOW LEVEL | |
Width | 8.89 mm |
Alternate Parts for SN54LS259BFK
This table gives cross-reference parts and alternative options found for SN54LS259BFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS259BFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31605B2X | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | SN54LS259BFK vs M38510/31605B2X |
M38510/31605BXX | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN54LS259BFK vs M38510/31605BXX |
54LS259M/B2AJC | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SN54LS259BFK vs 54LS259M/B2AJC |
M38510/31605BXC | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | SN54LS259BFK vs M38510/31605BXC |
M38510/31605BXA | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN54LS259BFK vs M38510/31605BXA |
M38510/31603B2X | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SN54LS259BFK vs M38510/31603B2X |
54LS259/B2AJC | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SN54LS259BFK vs 54LS259/B2AJC |
M38510/31605BXX | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | SN54LS259BFK vs M38510/31605BXX |
54LS259LMQB | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN54LS259BFK vs 54LS259LMQB |
M38510/31603B2X | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN54LS259BFK vs M38510/31603B2X |