SN54LS221FK
Description: Monostable Multivibrator, LS Series, 2-Func, TTL, CQCC20, CERAMIC, LCC-20

Overview of SN54LS221FK by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SN54LS221FK by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54LS221FK by Rochester Electronics LLC

SN54LS221FK
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
QCCN,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO
Family
LS
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs
2
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
80 ns
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. SN54LS221FK
    Rochester Electronics LLC
    Monostable Multivibrator, LS Series, 2-Func, TTL, CQCC20, CERAMIC, LCC-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LS221FK by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LS221FK by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN54LS221FK would you like to use for your alert(s)?
  • Please alert me when SN54LS221FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54LS221FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LS221FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54LS221FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LS221FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LS221FK by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: