There are no models available for this part yet.
Overview of SN54LS175W by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
CAD Models for SN54LS175W by Texas Instruments
Part Data Attributes for SN54LS175W by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DFP
|
Package Description
|
DFP, FL16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
LS
|
JESD-30 Code
|
R-GDFP-F16
|
Length
|
10.16 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
D FLIP-FLOP
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
18 mA
|
Propagation Delay (tpd)
|
25 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.03 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
6.73 mm
|
fmax-Min
|
30 MHz
|
Alternate Parts for SN54LS175W
This table gives cross-reference parts and alternative options found for SN54LS175W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS175W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS175W | IC,FLIP-FLOP,QUAD,D TYPE,LS-TTL,FP,16PIN,CERAMIC | Texas Instruments | SN54LS175W vs DM54LS175W |
DM54LS175W | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | SN54LS175W vs DM54LS175W |
5962-01-026-2466 | IC JBAR-KBAR FLIP-FLOP, FF/Latch | Texas Instruments | SN54LS175W vs 5962-01-026-2466 |