Part Details for SN54LS168AX by AMD
Overview of SN54LS168AX by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Part Details for SN54LS168AX
SN54LS168AX CAD Models
SN54LS168AX Part Data Attributes
|
SN54LS168AX
AMD
Buy Now
Datasheet
|
Compare Parts:
SN54LS168AX
AMD
Decade Counter, Synchronous, Bidirectional, TTL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Trigger Type | POSITIVE EDGE |