Part Details for SN54LS162AFK by Texas Instruments
Overview of SN54LS162AFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for SN54LS162AFK
SN54LS162AFK CAD Models
SN54LS162AFK Part Data Attributes
|
SN54LS162AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS162AFK
Texas Instruments
LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CQCC20, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 32 mA | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm | |
fmax-Min | 25 MHz |
Alternate Parts for SN54LS162AFK
This table gives cross-reference parts and alternative options found for SN54LS162AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS162AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS162ALMQB | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LS162AFK vs 54LS162ALMQB |
54LS162A/B2AJC | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SN54LS162AFK vs 54LS162A/B2AJC |
M38510/31511B2X | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | SN54LS162AFK vs M38510/31511B2X |
SNJ54LS692FK | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CQCC20 | Texas Instruments | SN54LS162AFK vs SNJ54LS692FK |
M38510/31511B2C | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | SN54LS162AFK vs M38510/31511B2C |
M38510/31511B2A | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | SN54LS162AFK vs M38510/31511B2A |
M38510/31511B2X | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN54LS162AFK vs M38510/31511B2X |
M38510/31511B2A | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | SN54LS162AFK vs M38510/31511B2A |
JM38510/31510 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LS162AFK vs JM38510/31510 |
M38510/31511B2A | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN54LS162AFK vs M38510/31511B2A |