Part Details for SN54LS160AFK by Texas Instruments
Overview of SN54LS160AFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for SN54LS160AFK
SN54LS160AFK CAD Models
SN54LS160AFK Part Data Attributes:
|
SN54LS160AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS160AFK
Texas Instruments
LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CQCC20, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 32 mA | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm | |
fmax-Min | 25 MHz |
Alternate Parts for SN54LS160AFK
This table gives cross-reference parts and alternative options found for SN54LS160AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS160AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77009012A | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54LS160AFK vs 77009012A |
217280319 | https://4donline.ihs.com/images/VipMasterIC/IC/MOTO/MOTOD042/MOTOD042-5-175.pdf | Obsolete | SN54LS160AFK vs 217280319 |
SN54LS160 | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CQCC20, LCC-20 | SN54LS160AFK vs | |
7.02 | 2141108 | https://4donline.ihs.com/images/VipMasterIC/IC/MOTO/MOTOD098/MOTOD098-6-192.pdf | SN54LS160AFK vs 7.02 |
Motorola Mobility LLC | M38510/31503B2X | 54LS160 | SN54LS160AFK vs Motorola Mobility LLC |
Active | 10107188 | 2477 | SN54LS160AFK vs Active |
LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CQCC20, CERAMIC, LCC-20 | M38510/31503B2A | SN54LS160AFK vs LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CQCC20, CERAMIC, LCC-20 | |
9.15 | 160083786 | SN54LS160AFK vs | |
SNJ54LS160 | Rochester Electronics LLC | SN54LS160AFK vs SNJ54LS160 | |
4317424 | Contact Manufacturer | 7.88 | SN54LS160AFK vs 4317424 |