Part Details for SN54LS151FK by Texas Instruments
Overview of SN54LS151FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for SN54LS151FK
SN54LS151FK CAD Models
SN54LS151FK Part Data Attributes
|
SN54LS151FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS151FK
Texas Instruments
LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 10 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SN54LS151FK
This table gives cross-reference parts and alternative options found for SN54LS151FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS151FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS151LMQB | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN54LS151FK vs 54LS151LMQB |
M38510/30901B2X | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LS151FK vs M38510/30901B2X |
76010012X | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | SN54LS151FK vs 76010012X |
54LS151LMQB | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | SN54LS151FK vs 54LS151LMQB |
M38510/30901B2A | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | SN54LS151FK vs M38510/30901B2A |
JM38510/30901B2A | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54LS151FK vs JM38510/30901B2A |
76010012A | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | SN54LS151FK vs 76010012A |
SNJ54LS151FK | Data Selectors/Multiplexers 20-LCCC -55 to 125 | Texas Instruments | SN54LS151FK vs SNJ54LS151FK |
DM54LS151E/883 | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN54LS151FK vs DM54LS151E/883 |
JM38510/30901B2A | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SN54LS151FK vs JM38510/30901B2A |