Part Details for SN54LS132JD by Motorola Mobility LLC
Overview of SN54LS132JD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN54LS132JD
SN54LS132JD CAD Models
SN54LS132JD Part Data Attributes
|
SN54LS132JD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS132JD
Motorola Mobility LLC
LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 14 mA | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS132JD
This table gives cross-reference parts and alternative options found for SN54LS132JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS132JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54LS132 | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | SN54LS132JD vs GD54LS132 |
M38510/31303BCC | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | SN54LS132JD vs M38510/31303BCC |
SN54LS132JD | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54LS132JD vs SN54LS132JD |
M38510/31303BCA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54LS132JD vs M38510/31303BCA |
M38510/31303BCC | LS SERIES, QUAD 2-INPUT NAND GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Texas Instruments | SN54LS132JD vs M38510/31303BCC |
7600401CA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54LS132JD vs 7600401CA |
M38510/31303BCX | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS132JD vs M38510/31303BCX |
M38510/31303BCA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with Schmitt-Trigger inputs 14-CDIP -55 to 125 | Texas Instruments | SN54LS132JD vs M38510/31303BCA |
DM54LS132J/883 | IC LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | SN54LS132JD vs DM54LS132J/883 |
M38510/31303BCA | IC LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | SN54LS132JD vs M38510/31303BCA |