Part Details for SN54LS12JD by Motorola Semiconductor Products
Overview of SN54LS12JD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS12JD
SN54LS12JD CAD Models
SN54LS12JD Part Data Attributes
|
SN54LS12JD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN54LS12JD
Motorola Semiconductor Products
NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 3.3 mA | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS12JD
This table gives cross-reference parts and alternative options found for SN54LS12JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS12JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS12P | LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | SN54LS12JD vs HD74LS12P |
SN54LS12J-00 | LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Texas Instruments | SN54LS12JD vs SN54LS12J-00 |
SN74LS12N | Triple 3-input Positive-NAND gates with open collector outputs 14-PDIP 0 to 70 | Texas Instruments | SN54LS12JD vs SN74LS12N |
SN74LS12NDS | LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN54LS12JD vs SN74LS12NDS |
SN74LS12N-10 | LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | Texas Instruments | SN54LS12JD vs SN74LS12N-10 |
SN54LS12J | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | SN54LS12JD vs SN54LS12J |
54LS12/BCAJC | LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | SN54LS12JD vs 54LS12/BCAJC |
SNJ54LS12J-00 | LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Texas Instruments | SN54LS12JD vs SNJ54LS12J-00 |
74LS12F | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14 | Signetics | SN54LS12JD vs 74LS12F |
SN74LS12N | LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, 646-06 | Motorola Mobility LLC | SN54LS12JD vs SN74LS12N |