Part Details for SN54LS113AFK by Rochester Electronics LLC
Overview of SN54LS113AFK by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS113AFK
SN54LS113AFK CAD Models
SN54LS113AFK Part Data Attributes
|
SN54LS113AFK
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS113AFK
Rochester Electronics LLC
J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | J-K FLIP-FLOP | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | NEGATIVE EDGE | |
Width | 8.89 mm | |
fmax-Min | 45 MHz |
Alternate Parts for SN54LS113AFK
This table gives cross-reference parts and alternative options found for SN54LS113AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS113AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LS113AFK | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN54LS113AFK vs SNJ54LS113AFK |
M38510/30104B2X | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | SN54LS113AFK vs M38510/30104B2X |
SN54LS113AFK | LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LS113AFK vs SN54LS113AFK |
M38510/30104BXA | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | SN54LS113AFK vs M38510/30104BXA |
M38510/30104BXX | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | SN54LS113AFK vs M38510/30104BXX |
M38510/30104B2C | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | SN54LS113AFK vs M38510/30104B2C |
M38510/30104B2X | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | SN54LS113AFK vs M38510/30104B2X |
54LS113A/B2AJC | LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54LS113AFK vs 54LS113A/B2AJC |
SNJ54LS113AFK | LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54LS113AFK vs SNJ54LS113AFK |
M38510/30104B2A | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | SN54LS113AFK vs M38510/30104B2A |