SN54LS02JD
Description: NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14

Overview of SN54LS02JD by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN54LS02JD by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54LS02JD by Motorola Semiconductor Products

SN54LS02JD
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDIP-T14
Length
19.495 mm
Load Capacitance (CL)
15 pF
Logic IC Type
NOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
5.4 mA
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN54LS02JD
    Motorola Semiconductor Products
    NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for SN54LS02JD

This table gives cross-reference parts and alternative options found for SN54LS02JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS02JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54LS02J LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN54LS02JD vs 54LS02J
M38510/30301SCA IC LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation SN54LS02JD vs M38510/30301SCA
SN54LS02J LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, 632-08 Motorola Mobility LLC SN54LS02JD vs SN54LS02J
SN74LS02JDS NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN54LS02JD vs SN74LS02JDS
SN54LS02J LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 onsemi SN54LS02JD vs SN54LS02J
74LS02F IC LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate NXP Semiconductors SN54LS02JD vs 74LS02F
SN74LS02NDS LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC SN54LS02JD vs SN74LS02NDS
GD74LS02 NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, Goldstar Electron Co Ltd SN54LS02JD vs GD74LS02
M38510/30301BCX NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 SRI International Sarnoff SN54LS02JD vs M38510/30301BCX
SN74LS02N LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 646-06 Motorola Mobility LLC SN54LS02JD vs SN74LS02N
Part Number Description Manufacturer Compare
N74LS02N NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 YAGEO Corporation SN54LS02JD vs N74LS02N
HD74LS02P LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation SN54LS02JD vs HD74LS02P
74LS02A NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 Signetics SN54LS02JD vs 74LS02A
74LS02F LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14 Philips Semiconductors SN54LS02JD vs 74LS02F
SN74LS02N 4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-PDIP 0 to 70 Texas Instruments SN54LS02JD vs SN74LS02N
SN54LS02J LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, 632-08 Motorola Mobility LLC SN54LS02JD vs SN54LS02J
SN74LS02N LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 646-06 Motorola Mobility LLC SN54LS02JD vs SN74LS02N
JM38510/30301BCA LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERDIP-14 Motorola Mobility LLC SN54LS02JD vs JM38510/30301BCA
SN74LS02NDS LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC SN54LS02JD vs SN74LS02NDS
M38510/30301BCX LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN54LS02JD vs M38510/30301BCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LS02JD by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LS02JD by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of SN54LS02JD would you like to use for your alert(s)?
  • Please alert me when SN54LS02JD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54LS02JD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LS02JD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54LS02JD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LS02JD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LS02JD by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: