Part Details for SN54L122T-17 by Texas Instruments
Overview of SN54L122T-17 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for SN54L122T-17
SN54L122T-17 CAD Models
SN54L122T-17 Part Data Attributes
|
SN54L122T-17
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54L122T-17
Texas Instruments
TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, MDFP14, HERMETIC SEALED, METAL, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE | |
Family | TTL/H/L | |
JESD-30 Code | R-MDFP-F14 | |
Length | 6.48 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | METAL | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 14 mA | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.27 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.685 mm |
Alternate Parts for SN54L122T-17
This table gives cross-reference parts and alternative options found for SN54L122T-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54L122T-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54L122T-04 | IC TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, MDFP14, HERMETIC SEALED, METAL, FP-14, Prescaler/Multivibrator | Texas Instruments | SN54L122T-17 vs SNJ54L122T-04 |
SN54L122T-11 | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, MDFP14, HERMETIC SEALED, METAL, FP-14 | Texas Instruments | SN54L122T-17 vs SN54L122T-11 |
SNJ54L122T-03 | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, MDFP14, HERMETIC SEALED, METAL, FP-14 | Texas Instruments | SN54L122T-17 vs SNJ54L122T-03 |
SNJ54L122T-17 | IC TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, MDFP14, HERMETIC SEALED, METAL, FP-14, Prescaler/Multivibrator | Texas Instruments | SN54L122T-17 vs SNJ54L122T-17 |
SN54L122T-04 | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, MDFP14, HERMETIC SEALED, METAL, FP-14 | Texas Instruments | SN54L122T-17 vs SN54L122T-04 |
SNJ54L122T-06 | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, MDFP14, HERMETIC SEALED, METAL, FP-14 | Texas Instruments | SN54L122T-17 vs SNJ54L122T-06 |
SN54L122T-13 | IC TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, MDFP14, HERMETIC SEALED, METAL, FP-14, Prescaler/Multivibrator | Texas Instruments | SN54L122T-17 vs SN54L122T-13 |
SN54L122T-06 | IC TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, MDFP14, HERMETIC SEALED, METAL, FP-14, Prescaler/Multivibrator | Texas Instruments | SN54L122T-17 vs SN54L122T-06 |
SN54L122T-07 | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, MDFP14, HERMETIC SEALED, METAL, FP-14 | Texas Instruments | SN54L122T-17 vs SN54L122T-07 |
SN54L122T-12 | IC TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, MDFP14, HERMETIC SEALED, METAL, FP-14, Prescaler/Multivibrator | Texas Instruments | SN54L122T-17 vs SN54L122T-12 |