Part Details for SN54HC367J-00 by Texas Instruments
Overview of SN54HC367J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for SN54HC367J-00
SN54HC367J-00 CAD Models
SN54HC367J-00 Part Data Attributes
|
SN54HC367J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC367J-00
Texas Instruments
HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54HC367J-00
This table gives cross-reference parts and alternative options found for SN54HC367J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC367J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8500201EA | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | SN54HC367J-00 vs 5962-8500201EA |
CD74HC367E | Bus Driver/Transceiver, | Thomson Consumer Electronics | SN54HC367J-00 vs CD74HC367E |
8500201EA | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54HC367J-00 vs 8500201EA |
SN74HC367NE4 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | SN54HC367J-00 vs SN74HC367NE4 |
SN74HC367N1 | Bus Driver, | Rochester Electronics LLC | SN54HC367J-00 vs SN74HC367N1 |
8500201EA | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-16 | Harris Semiconductor | SN54HC367J-00 vs 8500201EA |
MC74HC367AN | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN54HC367J-00 vs MC74HC367AN |
CD54HC367F3A | Military 6-ch, 2-V to 6-V buffers 16-CDIP -55 to 125 | Texas Instruments | SN54HC367J-00 vs CD54HC367F3A |
CD54HC367F | Bus Driver/Transceiver, | Thomson Consumer Electronics | SN54HC367J-00 vs CD54HC367F |
CD54HC367F | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | SN54HC367J-00 vs CD54HC367F |