Part Details for SN54HC365FH by Texas Instruments
Overview of SN54HC365FH by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for SN54HC365FH
SN54HC365FH CAD Models
SN54HC365FH Part Data Attributes:
|
SN54HC365FH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC365FH
Texas Instruments
IC,BUFFER/DRIVER,SINGLE,6-BIT,HC-CMOS,LLCC,20PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | S-XQCC-N20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for SN54HC365FH
This table gives cross-reference parts and alternative options found for SN54HC365FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC365FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC365K1 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | STMicroelectronics | SN54HC365FH vs M54HC365K1 |
M38510/65706BFA | Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.25 X 0.375 INCH, DFP-16 | SRI International Sarnoff | SN54HC365FH vs M38510/65706BFA |
8500101FA | IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Bus Driver/Transceiver | Texas Instruments | SN54HC365FH vs 8500101FA |
M38510/65706SFA | HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DFP16, 0.25 X 0.375 INCH, DFP-16 | Texas Instruments | SN54HC365FH vs M38510/65706SFA |
M38510/65706BFA | Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.25 X 0.375 INCH, DFP-16 | Rochester Electronics LLC | SN54HC365FH vs M38510/65706BFA |
M38510/65706BFX | Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.25 X 0.375 INCH, DFP-16 | Rochester Electronics LLC | SN54HC365FH vs M38510/65706BFX |
M38510/65706BFX | Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.25 X 0.375 INCH, DFP-16 | SRI International Sarnoff | SN54HC365FH vs M38510/65706BFX |
SNJ54HC365W | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDFP16, CERAMIC, DFP-16 | Rochester Electronics LLC | SN54HC365FH vs SNJ54HC365W |
SNJ54HC365W | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | SN54HC365FH vs SNJ54HC365W |
MM54HC365W | IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Bus Driver/Transceiver | National Semiconductor Corporation | SN54HC365FH vs MM54HC365W |