Datasheets
SN54HC354FK-00 by: Texas Instruments

HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CQCC20

Part Details for SN54HC354FK-00 by Texas Instruments

Overview of SN54HC354FK-00 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SN54HC354FK-00

SN54HC354FK-00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN54HC354FK-00 Part Data Attributes

SN54HC354FK-00 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN54HC354FK-00 Texas Instruments HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CQCC20
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description QCCN,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature TRANSPARENT ADDRESS LATCHES
Family HC/UH
JESD-30 Code S-CQCC-N20
Length 8.89 mm
Load Capacitance (CL) 150 pF
Logic IC Type MULTIPLEXER
Number of Functions 1
Number of Inputs 8
Number of Outputs 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Shape SQUARE
Package Style CHIP CARRIER
Propagation Delay (tpd) 98 ns
Qualification Status Not Qualified
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 8.89 mm

Alternate Parts for SN54HC354FK-00

This table gives cross-reference parts and alternative options found for SN54HC354FK-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC354FK-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN54HC253FK Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC SN54HC354FK-00 vs SN54HC253FK
74AC352LCX Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation SN54HC354FK-00 vs 74AC352LCX
SNJ54HCT257FKR HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54HC354FK-00 vs SNJ54HCT257FKR
74AC158LC AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54HC354FK-00 vs 74AC158LC
M74HCT257C1R HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, PLASTIC, CC-20 STMicroelectronics SN54HC354FK-00 vs M74HCT257C1R
M38510/76203S2X AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54HC354FK-00 vs M38510/76203S2X
5962R8972901V2X AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54HC354FK-00 vs 5962R8972901V2X
54AC153L AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54HC354FK-00 vs 54AC153L
74AC353QCX Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, PQCC20, PLASTIC, LCC-20 Fairchild Semiconductor Corporation SN54HC354FK-00 vs 74AC353QCX
74AC251LCX Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation SN54HC354FK-00 vs 74AC251LCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54HC354FK-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54HC354FK-00 by Texas Instruments

  • Please alert me when SN54HC354FK-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN54HC354FK-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54HC354FK-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN54HC354FK-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54HC354FK-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54HC354FK-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: