Part Details for SN54HC27FKR by Texas Instruments
Overview of SN54HC27FKR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54HC27FKR
SN54HC27FKR CAD Models
SN54HC27FKR Part Data Attributes
|
SN54HC27FKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC27FKR
Texas Instruments
HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SN54HC27FKR
This table gives cross-reference parts and alternative options found for SN54HC27FKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC27FKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84042012A | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 20-LCCC -55 to 125 | Texas Instruments | SN54HC27FKR vs 84042012A |
SN54HC27FK-00 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20 | Texas Instruments | SN54HC27FKR vs SN54HC27FK-00 |
MM54HC27E | IC HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | SN54HC27FKR vs MM54HC27E |
MM54HC27E | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54HC27FKR vs MM54HC27E |
SN54HC27FK | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54HC27FKR vs SN54HC27FK |
SNJ54HC27FK-00 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20 | Texas Instruments | SN54HC27FKR vs SNJ54HC27FK-00 |