SN54HC240J-00
Texas Instruments
Description: HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20

Overview of SN54HC240J-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN54HC240J-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54HC240J-00 by Texas Instruments

SN54HC240J-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-GDIP-T20
Length
24.195 mm
Load Capacitance (CL)
150 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
45 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN54HC240J-00
    Texas Instruments
    HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20
    VS

Alternate Parts for SN54HC240J-00

This table gives cross-reference parts and alternative options found for SN54HC240J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC240J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC240E Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, Rochester Electronics LLC SN54HC240J-00 vs CD74HC240E
M74HC240F1 HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics SN54HC240J-00 vs M74HC240F1
JM38510/65703BRA Military 8-ch, 2-V to 6-V inverters with 3-state outputs 20-CDIP -55 to 125 Texas Instruments SN54HC240J-00 vs JM38510/65703BRA
SNJ54HC240J Military 8-ch, 2-V to 6-V inverters with 3-state outputs 20-CDIP -55 to 125 Texas Instruments SN54HC240J-00 vs SNJ54HC240J
DV74HC240AN Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 avg Semiconductors SN54HC240J-00 vs DV74HC240AN
SN74HC240NE4 8-ch, 2-V to 6-V inverters with 3-state outputs 20-PDIP -40 to 85 Texas Instruments SN54HC240J-00 vs SN74HC240NE4
M38510/65703BRA Military 8-ch, 2-V to 6-V inverters with 3-state outputs 20-CDIP -55 to 125 Texas Instruments SN54HC240J-00 vs M38510/65703BRA
MC54HC240AJD Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products SN54HC240J-00 vs MC54HC240AJD
CD54HC240F/3A IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, Bus Driver/Transceiver Intersil Corporation SN54HC240J-00 vs CD54HC240F/3A
MM74HC240N HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments SN54HC240J-00 vs MM74HC240N
Part Number Description Manufacturer Compare
CD54HC240F/3 HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 Intersil Corporation SN54HC240J-00 vs CD54HC240F/3
CD74HC240E Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, Rochester Electronics LLC SN54HC240J-00 vs CD74HC240E
MM74HC240N Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation SN54HC240J-00 vs MM74HC240N
MM54HC240J HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SN54HC240J-00 vs MM54HC240J
M74HC240F1 HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics SN54HC240J-00 vs M74HC240F1
5962R9580901VRX Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 Renesas Electronics Corporation SN54HC240J-00 vs 5962R9580901VRX
CD54HC240F3A Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, Harris Semiconductor SN54HC240J-00 vs CD54HC240F3A
DV74HC240AN Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 avg Semiconductors SN54HC240J-00 vs DV74HC240AN
SN74HC240NE4 8-ch, 2-V to 6-V inverters with 3-state outputs 20-PDIP -40 to 85 Texas Instruments SN54HC240J-00 vs SN74HC240NE4
JM38510/65703BRA Military 8-ch, 2-V to 6-V inverters with 3-state outputs 20-CDIP -55 to 125 Texas Instruments SN54HC240J-00 vs JM38510/65703BRA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54HC240J-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54HC240J-00 by Texas Instruments

  • Please alert me when SN54HC240J-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN54HC240J-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54HC240J-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN54HC240J-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54HC240J-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54HC240J-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: