Part Details for SN54HC160FK-00 by Texas Instruments
Overview of SN54HC160FK-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54HC160FK-00
SN54HC160FK-00 CAD Models
SN54HC160FK-00 Part Data Attributes
|
SN54HC160FK-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC160FK-00
Texas Instruments
HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 62 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm | |
fmax-Min | 21 MHz |
Alternate Parts for SN54HC160FK-00
This table gives cross-reference parts and alternative options found for SN54HC160FK-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC160FK-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54HC160FK | Texas Instruments | Check for Price | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CQCC20, CERAMIC, LCC-20 | SN54HC160FK-00 vs SN54HC160FK |
MM54HC160E | National Semiconductor Corporation | Check for Price | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CQCC20, CERAMIC, LCC-20, Counter | SN54HC160FK-00 vs MM54HC160E |
MM54HC160E/883 | National Semiconductor Corporation | Check for Price | IC,COUNTER,UP,DECADE,HC-CMOS,LLCC,20PIN,CERAMIC | SN54HC160FK-00 vs MM54HC160E/883 |
MM54HC160E | Texas Instruments | Check for Price | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CQCC20, CERAMIC, LCC-20 | SN54HC160FK-00 vs MM54HC160E |
5962-86824012X | Motorola Mobility LLC | Check for Price | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, QCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 | SN54HC160FK-00 vs 5962-86824012X |
5962-86824012X | Motorola Semiconductor Products | Check for Price | Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, 0.350 X 0.350 INCH, CERAMIC, LCC-20 | SN54HC160FK-00 vs 5962-86824012X |
MM54HC160E/883 | Rochester Electronics LLC | Check for Price | Decade Counter, | SN54HC160FK-00 vs MM54HC160E/883 |
5962-86824012A | Motorola Semiconductor Products | Check for Price | Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, 0.350 X 0.350 INCH, CERAMIC, LCC-20 | SN54HC160FK-00 vs 5962-86824012A |
SNJ54HC160FK | Texas Instruments | Check for Price | IC,COUNTER,UP,DECADE,HC-CMOS,LLCC,20PIN,CERAMIC | SN54HC160FK-00 vs SNJ54HC160FK |