Logic
SN54F37FKR
Texas Instruments
Description: F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20

Overview of SN54F37FKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for SN54F37FKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54F37FKR by Texas Instruments

SN54F37FKR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
IOH = 15MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V
Family
F/FAST
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
33 mA
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. SN54F37FKR
    Texas Instruments
    F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for SN54F37FKR

This table gives cross-reference parts and alternative options found for SN54F37FKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54F37FKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54F37LM F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54F37FKR vs 54F37LM
54F37L1M NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation SN54F37FKR vs 54F37L1M
54F37/B2A NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20 YAGEO Corporation SN54F37FKR vs 54F37/B2A
SNJ54F37FKR F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54F37FKR vs SNJ54F37FKR
Part Number Description Manufacturer Compare
54F37/B2A NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20 YAGEO Corporation SN54F37FKR vs 54F37/B2A
74F37L1CQR NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation SN54F37FKR vs 74F37L1CQR
54F37L1M NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation SN54F37FKR vs 54F37L1M
54F37LM F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54F37FKR vs 54F37LM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54F37FKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54F37FKR by Texas Instruments

  • Please alert me when SN54F37FKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN54F37FKR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54F37FKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN54F37FKR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54F37FKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54F37FKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: