Part Details for SN54BCT540FK-00 by Texas Instruments
Overview of SN54BCT540FK-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54BCT540FK-00
SN54BCT540FK-00 CAD Models
SN54BCT540FK-00 Part Data Attributes
|
SN54BCT540FK-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54BCT540FK-00
Texas Instruments
BCT/FBT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | BCT/FBT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 71 mA | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SN54BCT540FK-00
This table gives cross-reference parts and alternative options found for SN54BCT540FK-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54BCT540FK-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9074801M2X | Texas Instruments | Check for Price | BCT/FBT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, MS-004, LCC-20 | SN54BCT540FK-00 vs 5962-9074801M2X |
IDT54FBT540CEB | Integrated Device Technology Inc | Check for Price | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, CDFP20, CERPACK-20 | SN54BCT540FK-00 vs IDT54FBT540CEB |
HD74BC540AFPEL | Renesas Electronics Corporation | Check for Price | BCT/FBT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 | SN54BCT540FK-00 vs HD74BC540AFPEL |
HD74BC540AFP | Renesas Electronics Corporation | Check for Price | BCT/FBT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, FP-20DA | SN54BCT540FK-00 vs HD74BC540AFP |
SN74BCT540DW-00 | Texas Instruments | Check for Price | BCT/FBT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 | SN54BCT540FK-00 vs SN74BCT540DW-00 |
HD74BC540ARP-EL | Renesas Electronics Corporation | Check for Price | BCT/FBT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, FP-20DB | SN54BCT540FK-00 vs HD74BC540ARP-EL |
TD74BC540F | Toshiba America Electronic Components | Check for Price | IC BCT/FBT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | SN54BCT540FK-00 vs TD74BC540F |
5962-9074801MSX | Texas Instruments | Check for Price | BCT/FBT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 | SN54BCT540FK-00 vs 5962-9074801MSX |
SN74BCT540ANSR | Texas Instruments | $2.2825 | 8-ch, 4.5-V to 5.5-V inverters with 3-state outputs 20-SO 0 to 70 | SN54BCT540FK-00 vs SN74BCT540ANSR |
SNJ54BCT540J-00 | Texas Instruments | Check for Price | BCT/FBT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | SN54BCT540FK-00 vs SNJ54BCT540J-00 |