Logic
SN54BCT29863BDW
Texas Instruments
Description: BCT/FBT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24

Overview of SN54BCT29863BDW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN54BCT29863BDW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54BCT29863BDW by Texas Instruments

SN54BCT29863BDW
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
BCT/FBT
JESD-30 Code
R-PDSO-G24
Length
15.4 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
7.9 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. SN54BCT29863BDW
    Texas Instruments
    BCT/FBT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24
    VS

Alternate Parts for SN54BCT29863BDW

This table gives cross-reference parts and alternative options found for SN54BCT29863BDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54BCT29863BDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74BCT29863BDWR BCT/FBT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN54BCT29863BDW vs SN74BCT29863BDWR
SN74BCT29863BDW 9-Bit Bus Transceivers 24-SOIC 0 to 70 Texas Instruments SN54BCT29863BDW vs SN74BCT29863BDW
SN74BCT29863ADW-00 BCT/FBT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 Texas Instruments SN54BCT29863BDW vs SN74BCT29863ADW-00
SN74BCT29863DW IC,BUS TRANSCEIVER,SINGLE,9-BIT,BICMOS-TTL,SOP,24PIN,PLASTIC Texas Instruments SN54BCT29863BDW vs SN74BCT29863DW
SN74BCT29863BDWRE4 BCT/FBT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN54BCT29863BDW vs SN74BCT29863BDWRE4
SN74BCT29863ADW IC,BUS TRANSCEIVER,SINGLE,9-BIT,BICMOS-TTL,SOP,24PIN,PLASTIC Texas Instruments SN54BCT29863BDW vs SN74BCT29863ADW
SN74BCT29863BDWG4 BCT/FBT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN54BCT29863BDW vs SN74BCT29863BDWG4
Part Number Description Manufacturer Compare
SN54BCT29863BNT BCT/FBT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments SN54BCT29863BDW vs SN54BCT29863BNT
SN74BCT29863BDWR BCT/FBT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN54BCT29863BDW vs SN74BCT29863BDWR
SN74BCT29863AFN-00 BCT/FBT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PQCC28 Texas Instruments SN54BCT29863BDW vs SN74BCT29863AFN-00
SN74BCT29863ANT-10 BCT/FBT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24 Texas Instruments SN54BCT29863BDW vs SN74BCT29863ANT-10
SN74BCT29863ADW-00 BCT/FBT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 Texas Instruments SN54BCT29863BDW vs SN74BCT29863ADW-00
SN74BCT29863BNT 9-Bit Bus Transceivers 24-PDIP 0 to 70 Texas Instruments SN54BCT29863BDW vs SN74BCT29863BNT
SN54BCT29863BJT BCT/FBT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments SN54BCT29863BDW vs SN54BCT29863BJT
SN54BCT29863BW BCT/FBT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, DFP-24 Texas Instruments SN54BCT29863BDW vs SN54BCT29863BW
SN54BCT29863BFK BCT/FBT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments SN54BCT29863BDW vs SN54BCT29863BFK
SN74BCT29863BJT BCT/FBT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments SN54BCT29863BDW vs SN74BCT29863BJT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54BCT29863BDW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54BCT29863BDW by Texas Instruments

  • Please alert me when SN54BCT29863BDW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54BCT29863BDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54BCT29863BDW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54BCT29863BDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54BCT29863BDW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54BCT29863BDW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: