Part Details for SN54BCT125AN by Texas Instruments
Overview of SN54BCT125AN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for SN54BCT125AN
SN54BCT125AN CAD Models
SN54BCT125AN Part Data Attributes
|
SN54BCT125AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54BCT125AN
Texas Instruments
BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | BCT/FBT | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.004 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54BCT125AN
This table gives cross-reference parts and alternative options found for SN54BCT125AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54BCT125AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74BCT125AN | 4-ch, 4.5-V to 5.5-V buffers with 3-state outputs 14-PDIP 0 to 70 | Texas Instruments | SN54BCT125AN vs SN74BCT125AN |
SN74BCT125AJ | BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | SN54BCT125AN vs SN74BCT125AJ |
SN74BCT125N-10 | BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14 | Texas Instruments | SN54BCT125AN vs SN74BCT125N-10 |
5962-9093701MCX | BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN54BCT125AN vs 5962-9093701MCX |
SNJ54BCT125AJ | Military 4-ch, 4.5-V to 5.5-V buffers with 3-state outputs 14-CDIP -55 to 125 | Texas Instruments | SN54BCT125AN vs SNJ54BCT125AJ |
SN64BCT125ANE4 | Quadruple Bus Buffer Gate With 3-State Outputs 14-PDIP -40 to 85 | Texas Instruments | SN54BCT125AN vs SN64BCT125ANE4 |
SN74BCT125ANE4 | BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | SN54BCT125AN vs SN74BCT125ANE4 |
SN64BCT125AN | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-PDIP -40 to 85 | Texas Instruments | SN54BCT125AN vs SN64BCT125AN |
5962-9093701MCA | Military 4-ch, 4.5-V to 5.5-V buffers with 3-state outputs 14-CDIP -55 to 125 | Texas Instruments | SN54BCT125AN vs 5962-9093701MCA |
SN54BCT125J-00 | BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | SN54BCT125AN vs SN54BCT125J-00 |