SN54AS851FH-00
Texas Instruments
Description: AS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CQCC28

Overview of SN54AS851FH-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN54AS851FH-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54AS851FH-00 by Texas Instruments

SN54AS851FH-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QCCN,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AS
JESD-30 Code
S-CQCC-N28
Length
11.43 mm
Logic IC Type
MULTIPLEXER
Number of Functions
1
Number of Inputs
16
Number of Outputs
1
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. SN54AS851FH-00
    Texas Instruments
    AS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CQCC28
    VS

Alternate Parts for SN54AS851FH-00

This table gives cross-reference parts and alternative options found for SN54AS851FH-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AS851FH-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54AS851FH-00 AS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CQCC28 Texas Instruments SN54AS851FH-00 vs SNJ54AS851FH-00
Part Number Description Manufacturer Compare
SNJ54AS851JD-00 AS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP28 Texas Instruments SN54AS851FH-00 vs SNJ54AS851JD-00
SN74AS352N-10 AS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16 Texas Instruments SN54AS851FH-00 vs SN74AS352N-10
SN54AS353J-00 AS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16 Texas Instruments SN54AS851FH-00 vs SN54AS353J-00
SN74AS298ANSR AS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN54AS851FH-00 vs SN74AS298ANSR
SN54AS257J-00 AS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 Texas Instruments SN54AS851FH-00 vs SN54AS257J-00
SN74AS153N Dual 1-of-4 Data Selectors/Multiplexers 16-PDIP 0 to 70 Texas Instruments SN54AS851FH-00 vs SN74AS153N
SN74AS258D AS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments SN54AS851FH-00 vs SN74AS258D
SN74AS850N3 AS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP28 Texas Instruments SN54AS851FH-00 vs SN74AS850N3
SN74AS151D 1-of-8 Data Selectors/Multiplexers 16-SOIC 0 to 70 Texas Instruments SN54AS851FH-00 vs SN74AS151D
SN74AS250FN AS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PQCC28 Texas Instruments SN54AS851FH-00 vs SN74AS250FN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54AS851FH-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54AS851FH-00 by Texas Instruments

  • Please alert me when SN54AS851FH-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54AS851FH-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54AS851FH-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54AS851FH-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54AS851FH-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54AS851FH-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: