Part Details for SN54AS804J by Texas Instruments
Overview of SN54AS804J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for SN54AS804J
SN54AS804J CAD Models
SN54AS804J Part Data Attributes
|
SN54AS804J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54AS804J
Texas Instruments
IC,LOGIC GATE,HEX 2-INPUT NAND,AS-TTL,DIP,20PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-XDIP-T20 | |
Logic IC Type | NAND GATE | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 63 mA | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN54AS804J
This table gives cross-reference parts and alternative options found for SN54AS804J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AS804J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS804N3 | NAND Gate | Rochester Electronics LLC | SN54AS804J vs SN74AS804N3 |
SN74AS804N1 | NAND Gate | Rochester Electronics LLC | SN54AS804J vs SN74AS804N1 |
SN74AS804N | IC,LOGIC GATE,HEX 2-INPUT NAND,AS-TTL,DIP,20PIN,PLASTIC | Texas Instruments | SN54AS804J vs SN74AS804N |
SN74AS804JP4 | NAND Gate | Rochester Electronics LLC | SN54AS804J vs SN74AS804JP4 |
SN74AS804J4 | IC,LOGIC GATE,HEX 2-INPUT NAND,AS-TTL,DIP,20PIN,CERAMIC | Texas Instruments | SN54AS804J vs SN74AS804J4 |
SNC54AS804J | IC,LOGIC GATE,HEX 2-INPUT NAND,AS-TTL,DIP,20PIN,CERAMIC | Texas Instruments | SN54AS804J vs SNC54AS804J |
SN74AS804J4 | NAND Gate | Rochester Electronics LLC | SN54AS804J vs SN74AS804J4 |