Datasheets
SN54AS395J by: Texas Instruments

IC,SHIFT REGISTER,AS-TTL,DIP,16PIN,CERAMIC

Part Details for SN54AS395J by Texas Instruments

Overview of SN54AS395J by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SN54AS395J

SN54AS395J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN54AS395J Part Data Attributes

SN54AS395J Texas Instruments
Buy Now Datasheet
Compare Parts:
SN54AS395J Texas Instruments IC,SHIFT REGISTER,AS-TTL,DIP,16PIN,CERAMIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description DIP, DIP16,.3
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Count Direction RIGHT
Family AS
JESD-30 Code R-XDIP-T16
Logic IC Type PARALLEL IN PARALLEL OUT
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type NEGATIVE EDGE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54AS395J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54AS395J by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54AS395J would you like to use for your alert(s)?
  • Please alert me when SN54AS395J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54AS395J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54AS395J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54AS395J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54AS395J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54AS395J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: