Datasheets
SN54AS374FKR by: Texas Instruments

AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20

Part Details for SN54AS374FKR by Texas Instruments

Overview of SN54AS374FKR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SN54AS374FKR

SN54AS374FKR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN54AS374FKR Part Data Attributes

SN54AS374FKR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN54AS374FKR Texas Instruments AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QLCC
Package Description QCCN,
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family AS
JESD-30 Code S-CQCC-N20
Length 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Shape SQUARE
Package Style CHIP CARRIER
Power Supply Current-Max (ICC) 128 mA
Propagation Delay (tpd) 11.5 ns
Qualification Status Not Qualified
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 8.89 mm

Alternate Parts for SN54AS374FKR

This table gives cross-reference parts and alternative options found for SN54AS374FKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AS374FKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN54AS374FK AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54AS374FKR vs SN54AS374FK
SN54AS374FH-00 AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments SN54AS374FKR vs SN54AS374FH-00
5962-9756201Q2A Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-LCCC -55 to 125 Texas Instruments SN54AS374FKR vs 5962-9756201Q2A
SNJ54AS374FK Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-LCCC -55 to 125 Texas Instruments SN54AS374FKR vs SNJ54AS374FK
Part Number Description Manufacturer Compare
SNJ54AS374FK Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-LCCC -55 to 125 Texas Instruments SN54AS374FKR vs SNJ54AS374FK
SN74AS374DWRG4 AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN54AS374FKR vs SN74AS374DWRG4
SN54AS374J Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments SN54AS374FKR vs SN54AS374J
SN74AS373NE4 AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Texas Instruments SN54AS374FKR vs SN74AS373NE4
SN74AS374DWRE4 AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN54AS374FKR vs SN74AS374DWRE4
SN74AS373N3 Octal D-Type Transparent Latches with 3-state Outputs 20-PDIP 0 to 70 Texas Instruments SN54AS374FKR vs SN74AS373N3
M74AS374P Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 Mitsubishi Electric SN54AS374FKR vs M74AS374P
SNJ54AS374FKR AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54AS374FKR vs SNJ54AS374FKR
SN54AS373J Octal D-Type Transparent Latches with 3-state Outputs 20-CDIP -55 to 125 Texas Instruments SN54AS374FKR vs SN54AS373J
SN74AS374DWG4 AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN54AS374FKR vs SN74AS374DWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54AS374FKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54AS374FKR by Texas Instruments

  • Please alert me when SN54AS374FKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN54AS374FKR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54AS374FKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN54AS374FKR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54AS374FKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54AS374FKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: