Part Details for SN54AS00FK by Texas Instruments
Overview of SN54AS00FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54AS00FK
SN54AS00FK CAD Models
SN54AS00FK Part Data Attributes
|
SN54AS00FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54AS00FK
Texas Instruments
AS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, CC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 17.4 mA | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SN54AS00FK
This table gives cross-reference parts and alternative options found for SN54AS00FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AS00FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54AS00FH-00 | AS SERIES, QUAD 2-INPUT NAND GATE, CQCC20 | Texas Instruments | SN54AS00FK vs SN54AS00FH-00 |
SN54AS00FH | IC,LOGIC GATE,QUAD 2-INPUT NAND,AS-TTL,LLCC,20PIN,CERAMIC | Texas Instruments | SN54AS00FK vs SN54AS00FH |
SNJ54AS00FH | IC,LOGIC GATE,QUAD 2-INPUT NAND,AS-TTL,LLCC,20PIN,CERAMIC | Texas Instruments | SN54AS00FK vs SNJ54AS00FH |
SNJ54AS00FK | Quadruple 2-Input Positive-NAND Gates 20-LCCC -55 to 125 | Texas Instruments | SN54AS00FK vs SNJ54AS00FK |