Part Details for SN54ALS841FKR by Texas Instruments
Overview of SN54ALS841FKR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54ALS841FKR
SN54ALS841FKR CAD Models
SN54ALS841FKR Part Data Attributes
|
SN54ALS841FKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ALS841FKR
Texas Instruments
ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, QCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Family | ALS | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 62 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for SN54ALS841FKR
This table gives cross-reference parts and alternative options found for SN54ALS841FKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS841FKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS841-1FN | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PQCC28 | Texas Instruments | SN54ALS841FKR vs SN74ALS841-1FN |
SNJ54ALS841JT | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN54ALS841FKR vs SNJ54ALS841JT |
SN74ALS841FN-00 | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PQCC28 | Texas Instruments | SN54ALS841FKR vs SN74ALS841FN-00 |
SN54ALS841JT | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | SN54ALS841FKR vs SN54ALS841JT |
SN74ALS841FN3 | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PQCC28 | Texas Instruments | SN54ALS841FKR vs SN74ALS841FN3 |
SN74ALS841-1DW | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN54ALS841FKR vs SN74ALS841-1DW |
SN74ALS841NTE4 | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Texas Instruments | SN54ALS841FKR vs SN74ALS841NTE4 |
SN74ALS841FN | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PQCC28, PLASTIC, QCC-28 | Rochester Electronics LLC | SN54ALS841FKR vs SN74ALS841FN |
SN74ALS841NT-10 | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | SN54ALS841FKR vs SN74ALS841NT-10 |
SN74ALS841-1DWR | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN54ALS841FKR vs SN74ALS841-1DWR |