Part Details for SN54ALS805FH by Texas Instruments
Overview of SN54ALS805FH by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54ALS805FH
SN54ALS805FH CAD Models
SN54ALS805FH Part Data Attributes
|
SN54ALS805FH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ALS805FH
Texas Instruments
IC,LOGIC GATE,HEX 2-INPUT NOR,ALS-TTL,LLCC,20PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Category CO2 Kg | 12.4 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EFUP | 50 | |
JESD-30 Code | S-XQCC-N20 | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.012 A | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for SN54ALS805FH
This table gives cross-reference parts and alternative options found for SN54ALS805FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS805FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ALS805FK | IC,LOGIC GATE,HEX 2-INPUT NOR,ALS-TTL,LLCC,20PIN,CERAMIC | Texas Instruments | SN54ALS805FH vs SNJ54ALS805FK |
SNJ54ALS805AFK | Hex 2-Input NOR Drivers 20-LCCC -55 to 125 | Texas Instruments | SN54ALS805FH vs SNJ54ALS805AFK |
SN54ALS805AFK | ALS SERIES, HEX 2-INPUT NOR GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | SN54ALS805FH vs SN54ALS805AFK |
SN54ALS805FH-00 | ALS SERIES, HEX 2-INPUT NOR GATE, CQCC20 | Texas Instruments | SN54ALS805FH vs SN54ALS805FH-00 |